
ERJ-C1CFR033U | |
|---|---|
DigiKey Part Number | 10-ERJ-C1CFR033UTR-ND - Tape & Reel (TR) 10-ERJ-C1CFR033UCT-ND - Cut Tape (CT) 10-ERJ-C1CFR033UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-C1CFR033U |
Description | RES 0.033 OHM 1% 2W 2010 WIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Anti-Sulfur, Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59600 € | 5,96 € |
| 25 | 0,51840 € | 12,96 € |
| 50 | 0,47340 € | 23,67 € |
| 100 | 0,43750 € | 43,75 € |
| 250 | 0,40124 € | 100,31 € |
| 500 | 0,38022 € | 190,11 € |
| 1 000 | 0,36348 € | 363,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32393 € | 1 619,65 € |
| 10 000 | 0,31638 € | 3 163,80 € |
| 15 000 | 0,31269 € | 4 690,35 € |
| 25 000 | 0,30870 € | 7 717,50 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

