ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F1203V

DigiKey Part Number
10-ERJ-P08F1203VTR-ND - Tape & Reel (TR)
10-ERJ-P08F1203VCT-ND - Cut Tape (CT)
10-ERJ-P08F1203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F1203V
Description
RES SMD 120 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F1203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
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
In-Stock: 9 041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,08900 €0,89 €
250,07080 €1,77 €
500,06020 €3,01 €
1000,05010 €5,01 €
2500,04360 €10,90 €
5000,03888 €19,44 €
1 0000,03509 €35,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02964 €148,20 €
10 0000,02784 €278,40 €
15 0000,02697 €404,55 €
25 0000,02436 €609,00 €
35 0000,02427 €849,45 €
50 0000,02419 €1 209,50 €
60 0000,02415 €1 449,00 €
120 0000,02393 €2 871,60 €
125 0000,02389 €2 986,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20400 €