ERJ-P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P03F4701V

DigiKey Part Number
10-ERJ-P03F4701VTR-ND - Tape & Reel (TR)
10-ERJ-P03F4701VCT-ND - Cut Tape (CT)
10-ERJ-P03F4701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P03F4701V
Description
RES SMD 4.7 KOHM 1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P03F4701V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 496
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08640 €2,16 €
500,07400 €3,70 €
1000,06130 €6,13 €
2500,05396 €13,49 €
5000,04910 €24,55 €
1 0000,04467 €44,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,03299 €164,95 €
10 0000,02910 €291,00 €
15 0000,02896 €434,40 €
25 0000,02880 €720,00 €
35 0000,02870 €1 004,50 €
50 0000,02861 €1 430,50 €
60 0000,02856 €1 713,60 €
120 0000,02840 €3 408,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €