
PLP2-500 | |
|---|---|
DigiKey Part Number | 492-1154-ND |
Manufacturer | |
Manufacturer Product Number | PLP2-500 |
Description | LIGHT PIPE PNL MNT 12.7MM LONG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
EDA/CAD Models | PLP2-500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 3.1mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41300 € | 4,13 € |
| 100 | 0,29980 € | 29,98 € |
| 500 | 0,24910 € | 124,55 € |
| 1 000 | 0,23248 € | 232,48 € |
| 2 000 | 0,21835 € | 436,70 € |
| 5 000 | 0,20291 € | 1 014,55 € |
| 10 000 | 0,19328 € | 1 932,80 € |
| 25 000 | 0,18277 € | 4 569,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |










