

| ERJ-B2BF7R5V | |
|---|---|
| DigiKey Part Number | 10-ERJ-B2BF7R5VTR-ND - Tape & Reel (TR) 10-ERJ-B2BF7R5VCT-ND - Cut Tape (CT) 10-ERJ-B2BF7R5VDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-B2BF7R5V | 
| Description | RES SMD 7.5 OHM 1W 1206 WIDE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ERJ-B2BF7R5V Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,46000 € | 0,46 € | 
| 10 | 0,26700 € | 2,67 € | 
| 25 | 0,22360 € | 5,59 € | 
| 50 | 0,19880 € | 9,94 € | 
| 100 | 0,17910 € | 17,91 € | 
| 250 | 0,15928 € | 39,82 € | 
| 500 | 0,14784 € | 73,92 € | 
| 1 000 | 0,13874 € | 138,74 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,12661 € | 633,05 € | 
| 10 000 | 0,12226 € | 1 222,60 € | 
| 15 000 | 0,12014 € | 1 802,10 € | 
| 25 000 | 0,11784 € | 2 946,00 € | 
| 35 000 | 0,11766 € | 4 118,10 € | 
| 50 000 | 0,11469 € | 5 734,50 € | 
| Unit Price without VAT: | 0,46000 € | 
|---|---|
| Unit Price with VAT: | 0,55200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France