ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8RQJR56V

DigiKey Part Number
P.56PTR-ND - Tape & Reel (TR)
P.56PCT-ND - Cut Tape (CT)
P.56PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8RQJR56V
Description
RES 0.56 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8RQJR56V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
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
In-Stock: 3 335
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,13300 €1,33 €
250,11200 €2,80 €
500,09900 €4,95 €
1000,08770 €8,77 €
2500,07548 €18,87 €
5000,06782 €33,91 €
1 0000,06130 €61,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05066 €253,30 €
10 0000,04678 €467,80 €
15 0000,04479 €671,85 €
25 0000,04254 €1 063,50 €
35 0000,04119 €1 441,65 €
50 0000,03988 €1 994,00 €
60 0000,03925 €2 355,00 €
120 0000,03709 €4 450,80 €
125 0000,03698 €4 622,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25200 €