
ERJ-6RSFR10V | |
|---|---|
DigiKey Part Number | 10-ERJ-6RSFR10VTR-ND - Tape & Reel (TR) 10-ERJ-6RSFR10VCT-ND - Cut Tape (CT) 10-ERJ-6RSFR10VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6RSFR10V |
Description | RES 0.1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6RSFR10V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09420 € | 9,42 € |
| 250 | 0,08112 € | 20,28 € |
| 500 | 0,07294 € | 36,47 € |
| 1 000 | 0,06597 € | 65,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05463 € | 273,15 € |
| 10 000 | 0,05049 € | 504,90 € |
| 15 000 | 0,04837 € | 725,55 € |
| 25 000 | 0,04596 € | 1 149,00 € |
| 35 000 | 0,04453 € | 1 558,55 € |
| 50 000 | 0,04313 € | 2 156,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

