0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-6GEY0R00V

DigiKey Part Number
P0.0ATR-ND - Tape & Reel (TR)
P0.0ACT-ND - Cut Tape (CT)
P0.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEY0R00V
Description
RES SMD 0 OHM JUMPER 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEY0R00V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S060R00VPanasonic Industry22 60310-ERJ-S060R00VCT-ND0,20000 €Upgrade
CRCW08050000Z0EAVishay Dale728 072541-0.0ACT-ND0,08000 €Direct
CRCW08050000Z0ECVishay Dale75 971541-CRCW08050000Z0ECCT-ND0,08000 €Direct
CRCW08050000ZSTAVishay Dale5 426541-3012-1-ND0,08000 €Direct
RC0805JR-070RLYAGEO1 140 669311-0.0ARCT-ND0,08000 €Direct
In-Stock: 749 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,02120 €0,53 €
500,01840 €0,92 €
1000,01610 €1,61 €
2500,01368 €3,42 €
5000,01210 €6,05 €
1 0000,01077 €10,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,00856 €42,80 €
10 0000,00776 €77,60 €
15 0000,00736 €110,40 €
25 0000,00689 €172,25 €
35 0000,00662 €231,70 €
50 0000,00635 €317,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €