
ERJ-6DQFR62V | |
---|---|
DigiKey Part Number | P19303TR-ND - Tape & Reel (TR) P19303CT-ND - Cut Tape (CT) P19303DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DQFR62V |
Description | RES 0.62 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DQFR62V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,10600 € | 1,06 € |
25 | 0,08960 € | 2,24 € |
50 | 0,07900 € | 3,95 € |
100 | 0,06990 € | 6,99 € |
250 | 0,05996 € | 14,99 € |
500 | 0,05374 € | 26,87 € |
1 000 | 0,04847 € | 48,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,03984 € | 199,20 € |
10 000 | 0,03670 € | 367,00 € |
15 000 | 0,03509 € | 526,35 € |
25 000 | 0,03327 € | 831,75 € |
35 000 | 0,03218 € | 1 126,30 € |
50 000 | 0,03112 € | 1 556,00 € |
60 000 | 0,03061 € | 1 836,60 € |
120 000 | 0,02886 € | 3 463,20 € |
125 000 | 0,02876 € | 3 595,00 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |