
| EXB-S8V221J | |
|---|---|
| DigiKey Part Number | 10-EXB-S8V221JTR-ND - Tape & Reel (TR) 10-EXB-S8V221JCT-ND - Cut Tape (CT) 10-EXB-S8V221JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EXB-S8V221J | 
| Description | RES ARRAY | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 220 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2009, Concave, Long Side Terminals | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Electronic Components | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Isolated | |
| Resistance (Ohms) | 220 | |
| Tolerance | ±5% | |
| Number of Resistors | 4 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | - | |
| Number of Pins | 8 | |
| Power Per Element | 100mW | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2009, Concave, Long Side Terminals | |
| Supplier Device Package | 2009 | |
| Size / Dimension | 0.200" L x 0.087" W (5.08mm x 2.20mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,54000 € | 0,54 € | 
| 10 | 0,34600 € | 3,46 € | 
| 25 | 0,29440 € | 7,36 € | 
| 50 | 0,26200 € | 13,10 € | 
| 100 | 0,23430 € | 23,43 € | 
| 250 | 0,20404 € | 51,01 € | 
| 500 | 0,18506 € | 92,53 € | 
| 1 000 | 0,16893 € | 168,93 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,15429 € | 385,73 € | 
| 5 000 | 0,14302 € | 715,10 € | 
| 7 500 | 0,13723 € | 1 029,22 € | 
| 12 500 | 0,13068 € | 1 633,50 € | 
| 17 500 | 0,12678 € | 2 218,65 € | 
| 25 000 | 0,12296 € | 3 074,00 € | 
| 30 000 | 0,12113 € | 3 633,90 € | 
| 60 000 | 0,11486 € | 6 891,60 € | 
| 62 500 | 0,11452 € | 7 157,50 € | 
| Unit Price without VAT: | 0,54000 € | 
|---|---|
| Unit Price with VAT: | 0,64800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France