

ERJ-2BWFR051X | |
---|---|
DigiKey Part Number | P.051ATTR-ND - Tape & Reel (TR) P.051ATCT-ND - Cut Tape (CT) P.051ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2BWFR051X |
Description | RES 0.051 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2BWFR051X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,16500 € | 1,65 € |
25 | 0,13880 € | 3,47 € |
50 | 0,12280 € | 6,14 € |
100 | 0,10920 € | 10,92 € |
250 | 0,09416 € | 23,54 € |
500 | 0,08476 € | 42,38 € |
1 000 | 0,07678 € | 76,78 € |
5 000 | 0,06255 € | 312,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,05905 € | 590,50 € |
20 000 | 0,05502 € | 1 100,40 € |
30 000 | 0,05295 € | 1 588,50 € |
50 000 | 0,05060 € | 2 530,00 € |
70 000 | 0,04921 € | 3 444,70 € |
100 000 | 0,04785 € | 4 785,00 € |
120 000 | 0,04719 € | 5 662,80 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |