
ERJ-1RHD1003C | |
|---|---|
DigiKey Part Number | P15981TR-ND - Tape & Reel (TR) P15981CT-ND - Cut Tape (CT) P15981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD1003C |
Description | RES SMD 100K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD1003C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04720 € | 1,18 € |
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02768 € | 6,92 € |
| 500 | 0,02424 € | 12,12 € |
| 1 000 | 0,02152 € | 21,52 € |
| 5 000 | 0,01718 € | 85,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01285 € | 192,75 € |
| 30 000 | 0,01274 € | 382,20 € |
| 45 000 | 0,01268 € | 570,60 € |
| 75 000 | 0,01261 € | 945,75 € |
| 105 000 | 0,01257 € | 1 319,85 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15600 € |

