
ERJ-1GNF1622C | |
|---|---|
DigiKey Part Number | P122763TR-ND - Tape & Reel (TR) P122763CT-ND - Cut Tape (CT) P122763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1622C |
Description | RES SMD 16.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1622C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02100 € | 1,05 € |
| 100 | 0,01680 € | 1,68 € |
| 250 | 0,01344 € | 3,36 € |
| 500 | 0,01174 € | 5,87 € |
| 1 000 | 0,00908 € | 9,08 € |
| 5 000 | 0,00763 € | 38,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00464 € | 69,60 € |
| 30 000 | 0,00459 € | 137,70 € |
| 45 000 | 0,00457 € | 205,65 € |
| 75 000 | 0,00454 € | 340,50 € |
| 105 000 | 0,00452 € | 474,60 € |
| 150 000 | 0,00450 € | 675,00 € |
| 180 000 | 0,00449 € | 808,20 € |
| 360 000 | 0,00447 € | 1 609,20 € |
| 375 000 | 0,00446 € | 1 672,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

