330 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V15J331V

DigiKey Part Number
P330CFTR-ND - Tape & Reel (TR)
P330CFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-V15J331V
Description
RES TEMP SENS 330 OHM 5% 1/16W
Customer Reference
Detailed Description
330 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ERA-V15J331V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
330 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
1500ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,26900 €2,69 €
250,22160 €5,54 €
500,19320 €9,66 €
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55200 €