

ERA-3VRW3302V | |
|---|---|
DigiKey Part Number | 10-ERA-3VRW3302VTR-ND - Tape & Reel (TR) 10-ERA-3VRW3302VCT-ND - Cut Tape (CT) 10-ERA-3VRW3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VRW3302V |
Description | RES 33K OHM 0.05% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VRW3302V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30100 € | 3,01 € |
| 25 | 0,27880 € | 6,97 € |
| 50 | 0,26360 € | 13,18 € |
| 100 | 0,24930 € | 24,93 € |
| 250 | 0,23212 € | 58,03 € |
| 500 | 0,22046 € | 110,23 € |
| 1 000 | 0,20993 € | 209,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,16309 € | 815,45 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

