

ERA-2AED104X | |
|---|---|
DigiKey Part Number | P100KDETR-ND - Tape & Reel (TR) P100KDECT-ND - Cut Tape (CT) P100KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED104X |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED104X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02810 € | 2,81 € |
| 250 | 0,02596 € | 6,49 € |
| 500 | 0,02456 € | 12,28 € |
| 1 000 | 0,02325 € | 23,25 € |
| 5 000 | 0,02064 € | 103,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02012 € | 201,20 € |
| 20 000 | 0,01994 € | 398,80 € |
| 30 000 | 0,01971 € | 591,30 € |
| 50 000 | 0,01916 € | 958,00 € |
| 70 000 | 0,01882 € | 1 317,40 € |
| 100 000 | 0,01849 € | 1 849,00 € |
| 120 000 | 0,01833 € | 2 199,60 € |
| 240 000 | 0,01825 € | 4 380,00 € |
| 250 000 | 0,01773 € | 4 432,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

