ELJ-PA150KF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5 530
Unit Price: 0,15000 €
Datasheet
15 µH Unshielded Drum Core, Wirewound Inductor 220 mA 740mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µH Unshielded Drum Core, Wirewound Inductor 220 mA 740mOhm Max 1210 (3225 Metric)
DA Series 1210 (3225 Metric)

ELJ-PA150KF

DigiKey Part Number
PCD1486TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-PA150KF
Description
FIXED IND 15UH 220MA 740 MOHM
Customer Reference
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 220 mA 740mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-PA150KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
740mOhm Max
Q @ Freq
15 @ 2.52MHz
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes