Image for ELJ-FDR82KF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FDR82KF

DigiKey Part Number
PCD1186TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FDR82KF
Description
FIXED IND 810NH 190MA 1.35 OHM
Customer Reference
Detailed Description
810 nH Unshielded Wirewound Inductor 190 mA 1.35Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.35Ohm Max
Q @ Freq
8 @ 25.2MHz
Frequency - Self Resonant
370MHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.