3 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFO-MN3004A4

DigiKey Part Number
PX300MN-ND
Manufacturer
Manufacturer Product Number
EFO-MN3004A4
Description
CERAMIC RES 3.0000MHZ T/H
Customer Reference
Detailed Description
3 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ceramic
Frequency
3 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial, Box - 2 Lead, 5.00mm Pitch
Size / Dimension
0.335" L x 0.158" W (8.50mm x 4.00mm)
Height
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.