
EEU-TP1E182B | |
|---|---|
DigiKey Part Number | P15692CT-ND - Cut Tape (CT) P15692TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E182B |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E182B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.744 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 € | 2,73 € |
| 10 | 1,47300 € | 14,73 € |
| 50 | 1,22440 € | 61,22 € |
| 100 | 1,18350 € | 118,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06960 € | 534,80 € |
| 1 000 | 1,06200 € | 1 062,00 € |
| 1 500 | 1,05805 € | 1 587,07 € |
| 2 500 | 1,02505 € | 2 562,62 € |
| 3 500 | 1,00364 € | 3 512,74 € |
| 5 000 | 0,98298 € | 4 914,90 € |
| Unit Price without VAT: | 2,73000 € |
|---|---|
| Unit Price with VAT: | 3,27600 € |

