1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E182B

DigiKey Part Number
P15692CT-ND - Cut Tape (CT)
P15692TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E182B
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E182B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-40°C ~ 135°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 €2,73 €
101,47300 €14,73 €
501,22440 €61,22 €
1001,18350 €118,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,06960 €534,80 €
1 0001,06200 €1 062,00 €
1 5001,05805 €1 587,07 €
2 5001,02505 €2 562,62 €
3 5001,00364 €3 512,74 €
5 0000,98298 €4 914,90 €
Manufacturers Standard Package
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,27600 €