
EEU-FR1J820B | |
|---|---|
DigiKey Part Number | P15286CT-ND - Cut Tape (CT) P15286TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J820B |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J820B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 396.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 566 mA @ 100 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30180 € | 15,09 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,21468 € | 107,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19365 € | 193,65 € |
| 2 000 | 0,17944 € | 358,88 € |
| 3 000 | 0,17226 € | 516,78 € |
| 5 000 | 0,16426 € | 821,30 € |
| 7 000 | 0,15956 € | 1 116,92 € |
| 10 000 | 0,15502 € | 1 550,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

