EEF-KZ0D561RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEF-KZ0D561RE

DigiKey Part Number
10-EEF-KZ0D561RETR-ND - Tape & Reel (TR)
10-EEF-KZ0D561RECT-ND - Cut Tape (CT)
10-EEF-KZ0D561REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-KZ0D561RE
Description
CAP ALUM POLY 560UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
9mOhm
Lifetime @ Temp.
5500 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.091" (2.30mm)
Surface Mount Land Size
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,07600 €20,76 €
501,90440 €95,22 €
1001,57840 €157,84 €
5001,26954 €634,77 €
1 0001,11514 €1 115,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,04436 €3 133,08 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,24000 €