
EEE-HAV101XAP | |
|---|---|
DigiKey Part Number | PCE4726TR-ND - Tape & Reel (TR) PCE4726CT-ND - Cut Tape (CT) PCE4726DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAV101XAP |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAV101XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84 mA @ 120 Hz | |
Ripple Current @ High Frequency | 142.8 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31100 € | 3,11 € |
| 50 | 0,23100 € | 11,55 € |
| 100 | 0,20570 € | 20,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,15313 € | 137,82 € |
| 1 800 | 0,14114 € | 254,05 € |
| 2 700 | 0,13508 € | 364,72 € |
| 4 500 | 0,12832 € | 577,44 € |
| 6 300 | 0,12436 € | 783,47 € |
| 9 000 | 0,12052 € | 1 084,68 € |
| 10 800 | 0,11869 € | 1 281,85 € |
| 21 600 | 0,11252 € | 2 430,43 € |
| 22 500 | 0,11219 € | 2 524,28 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60000 € |

