
EEE-FT1V391UP | |
|---|---|
DigiKey Part Number | P122429TR-ND - Tape & Reel (TR) P122429CT-ND - Cut Tape (CT) P122429DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1V391UP |
Description | CAP ALUM 390UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1V391UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 552.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,62400 € | 6,24 € |
| 50 | 0,50680 € | 25,34 € |
| 100 | 0,45750 € | 45,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37954 € | 189,77 € |
| 1 000 | 0,35222 € | 352,22 € |
| 1 500 | 0,33843 € | 507,65 € |
| 2 500 | 0,32040 € | 801,00 € |
| 3 500 | 0,31400 € | 1 099,00 € |
| 5 000 | 0,30530 € | 1 526,50 € |
| 6 000 | 0,30115 € | 1 806,90 € |
| 12 000 | 0,28711 € | 3 445,32 € |
| 12 500 | 0,28636 € | 3 579,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,23600 € |

