
EEE-FN1V390UR | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V390URTR-ND - Tape & Reel (TR) 10-EEE-FN1V390URCT-ND - Cut Tape (CT) 10-EEE-FN1V390URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V390UR |
Description | CAP ALUM 39UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V390UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 104 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,17930 € | 17,93 € |
| 500 | 0,14048 € | 70,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12836 € | 128,36 € |
| 2 000 | 0,10725 € | 214,50 € |
| 3 000 | 0,10309 € | 309,27 € |
| 5 000 | 0,09889 € | 494,45 € |
| 7 000 | 0,09540 € | 667,80 € |
| 10 000 | 0,09193 € | 919,30 € |
| 12 000 | 0,09177 € | 1 101,24 € |
| 24 000 | 0,09121 € | 2 189,04 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

