
EEE-FT1C821UL | |
|---|---|
DigiKey Part Number | 10-EEE-FT1C821ULTR-ND - Tape & Reel (TR) 10-EEE-FT1C821ULCT-ND - Cut Tape (CT) 10-EEE-FT1C821ULDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1C821UL |
Description | CAP ALUM 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1C821UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,52380 € | 26,19 € |
| 100 | 0,47300 € | 47,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39290 € | 196,45 € |
| 1 000 | 0,36483 € | 364,83 € |
| 1 500 | 0,35067 € | 526,00 € |
| 2 500 | 0,33487 € | 837,17 € |
| 3 500 | 0,32559 € | 1 139,57 € |
| 5 000 | 0,31662 € | 1 583,10 € |
| 6 000 | 0,31235 € | 1 874,10 € |
| 12 000 | 0,29792 € | 3 575,04 € |
| 12 500 | 0,29715 € | 3 714,38 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

