
EEE-FH1V220XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1V220XLTR-ND - Tape & Reel (TR) 10-EEE-FH1V220XLCT-ND - Cut Tape (CT) 10-EEE-FH1V220XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1V220XL |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FH1V220XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 450mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45600 € | 4,56 € |
| 50 | 0,34360 € | 17,18 € |
| 100 | 0,30810 € | 30,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22561 € | 203,05 € |
| 1 800 | 0,20932 € | 376,78 € |
| 2 700 | 0,20109 € | 542,94 € |
| 4 500 | 0,19193 € | 863,68 € |
| 6 300 | 0,18654 € | 1 175,20 € |
| 9 000 | 0,18133 € | 1 631,97 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

