
EEE-1EA100NP | |
|---|---|
DigiKey Part Number | PCE4294TR-ND - Tape & Reel (TR) PCE4294CT-ND - Cut Tape (CT) PCE4294DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA100NP |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA100NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 28 mA @ 120 Hz | |
Ripple Current @ High Frequency | 47.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27400 € | 2,74 € |
| 50 | 0,20280 € | 10,14 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,14128 € | 70,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11835 € | 118,35 € |
| 2 000 | 0,11494 € | 229,88 € |
| 3 000 | 0,11435 € | 343,05 € |
| 5 000 | 0,10983 € | 549,15 € |
| 7 000 | 0,10568 € | 739,76 € |
| 10 000 | 0,09996 € | 999,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

