Parametric Equivalent

EEC-RG0V224HA | |
|---|---|
DigiKey Part Number | EEC-RG0V224HA-ND |
Manufacturer | |
Manufacturer Product Number | EEC-RG0V224HA |
Description | CAP 220MF -20% +80% 3.6V T/H |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 3.6 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Horizontal | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.413" Dia (10.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |


