
ECW-F6133HL | |
|---|---|
DigiKey Part Number | P12115-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6133HL |
Description | CAP FILM 0.013UF 3% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6133HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.220" W (12.50mm x 5.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,94400 € | 9,44 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,69710 € | 69,71 € |
| 500 | 0,59848 € | 299,24 € |
| 1 000 | 0,56798 € | 567,98 € |
| 2 500 | 0,53576 € | 1 339,40 € |
| 5 000 | 0,51633 € | 2 581,65 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,70400 € |

