
ECW-F6105JL | |
|---|---|
DigiKey Part Number | P12276-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F6105JL |
Description | CAP FILM 1UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F6105JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.102" L x 0.610" W (28.00mm x 15.50mm) | |
Height - Seated (Max) | 0.937" (23.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.984" (25.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52800 € | 15,28 € |
| 50 | 1,25160 € | 62,58 € |
| 100 | 1,16640 € | 116,64 € |
| 500 | 1,02202 € | 511,01 € |
| 1 000 | 0,97734 € | 977,34 € |
| 3 000 | 0,92212 € | 2 766,36 € |
| 5 000 | 0,90169 € | 4 508,45 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

