ECWF-H(A) SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4304HL

DigiKey Part Number
P12194-ND
Manufacturer
Manufacturer Product Number
ECW-F4304HL
Description
CAP FILM 0.3UF 3% 400VDC RADIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
0.3 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4304HL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.362" W (18.00mm x 9.20mm)
Height - Seated (Max)
0.606" (15.40mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,44200 €14,42 €
501,17560 €58,78 €
1001,08590 €108,59 €
5000,92086 €460,43 €
1 0000,86475 €864,75 €
3 0000,79022 €2 370,66 €
5 0000,76068 €3 803,40 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,43600 €