
ECW-F2335HAQ | |
---|---|
DigiKey Part Number | ECW-F2335HAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2335HAQ |
Description | CAP FILM 3.3UF 3% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2335HAQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.937" L x 0.492" W (23.80mm x 12.50mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 1,38485 € | 276,97 € |
Unit Price without VAT: | 1,38485 € |
---|---|
Unit Price with VAT: | 1,66182 € |