
ECQ-E6474KZ | |
---|---|
DigiKey Part Number | E6474-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6474KZ |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E6474KZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.142" L x 0.492" W (29.00mm x 12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.004" (25.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |