
ECQ-E6152KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E6152KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E6152KF |
Description | CAP FILM 1500PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 630V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E6152KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16950 € | 16,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

