
ECQ-E4473KF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E4473KF3CT-ND - Cut Tape (CT) 10-ECQ-E4473KF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E4473KF3 |
Description | CAP FILM 0.047UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E4473KF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.197" W (12.00mm x 5.00mm) | |
Height - Seated (Max) | 0.524" (13.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,15940 € | 15,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,12646 € | 63,23 € |
| 1 000 | 0,11677 € | 116,77 € |
| 1 500 | 0,11193 € | 167,90 € |
| 2 500 | 0,10656 € | 266,40 € |
| 3 500 | 0,10342 € | 361,97 € |
| 5 000 | 0,10040 € | 502,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

