
ECQ-E2684RJB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2684RJBCT-ND - Cut Tape (CT) 10-ECQ-E2684RJBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2684RJB |
Description | CAP FILM 0.68UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2684RJB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.484" L x 0.287" W (12.30mm x 7.30mm) | |
Height - Seated (Max) | 0.697" (17.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57900 € | 5,79 € |
| 50 | 0,43520 € | 21,76 € |
| 100 | 0,39060 € | 39,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,29471 € | 265,24 € |
| 1 800 | 0,27865 € | 501,57 € |
| 2 700 | 0,27060 € | 730,62 € |
| 4 500 | 0,26169 € | 1 177,60 € |
| 6 300 | 0,25648 € | 1 615,82 € |
| 9 000 | 0,25146 € | 2 263,14 € |
| 10 800 | 0,24909 € | 2 690,17 € |
| 21 600 | 0,24108 € | 5 207,33 € |
| 22 500 | 0,24066 € | 5 414,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |

