ECJ-3YB1E564K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,08983 €
Datasheet

Direct


KEMET
In Stock: 1 788
Unit Price: 0,67000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,25908 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 491
Unit Price: 0,65000 €
Datasheet

Upgrade


KEMET
In Stock: 2 384
Unit Price: 0,85000 €
Datasheet

Upgrade


KEMET
In Stock: 16 039
Unit Price: 0,67000 €
Datasheet
0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-3YB1E564K

DigiKey Part Number
PCC1926TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-3YB1E564K
Description
CAP CER 0.56UF 25V X7R 1206
Customer Reference
Detailed Description
0.56 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes