Upgrade

ECH-U1393JC9 | |
|---|---|
DigiKey Part Number | PCF1484TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH-U1393JC9 |
Description | CAP FILM 0.039UF 5% 100VDC 2416 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 100V Polyphenylene Sulfide (PPS), Metallized - Stacked 2416 (6041 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1393JC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54843 € | 1 645,29 € |
| Unit Price without VAT: | 0,54843 € |
|---|---|
| Unit Price with VAT: | 0,65812 € |


