
BFC241713303 | |
|---|---|
DigiKey Part Number | 56-BFC241713303CT-ND - Cut Tape (CT) 56-BFC241713303TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241713303 |
Description | CAP FILM 0.033UF 2% 160VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241713303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.177" W (7.20mm x 4.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,26600 € | 22,66 € |
| 50 | 1,89180 € | 94,59 € |
| 100 | 1,77620 € | 177,62 € |
| 500 | 1,58044 € | 790,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,51979 € | 1 519,79 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,85200 € |

