46.4k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBA02040C4642FC100

DigiKey Part Number
56-MBA02040C4642FC100CT-ND - Cut Tape (CT)
56-MBA02040C4642FC100TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBA02040C4642FC100
Description
RES 46.4K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22300 €2,23 €
250,20680 €5,17 €
500,19540 €9,77 €
1000,18470 €18,47 €
2500,17184 €42,96 €
5000,16306 €81,53 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,16598 €165,98 €
2 0000,15837 €316,74 €
3 0000,15430 €462,90 €
5 0000,14400 €720,00 €
7 0000,14352 €1 004,64 €
12 0000,14239 €1 708,68 €
24 0000,13748 €3 299,52 €
25 0000,13721 €3 430,25 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32400 €