2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1VHG222B

DigiKey Part Number
10-ECA-1VHG222BCT-ND - Cut Tape (CT)
10-ECA-1VHG222BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1VHG222B
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VHG222B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.26 A @ 120 Hz
Ripple Current @ High Frequency
1.386 A @ 1 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 944
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,32100 €13,21 €
501,03660 €51,83 €
1000,94680 €94,68 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,83516 €208,79 €
5000,77768 €388,84 €
7500,74869 €561,52 €
1 2500,71635 €895,44 €
1 7500,69735 €1 220,36 €
2 5000,67898 €1 697,45 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €