DSA7004S0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


onsemi
In Stock: 2 901
Unit Price: 0,93000 €
Datasheet

Similar


onsemi
In Stock: 2 103
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 980
Unit Price: 0,59000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 412
Unit Price: 0,75000 €
Datasheet

Similar


onsemi
In Stock: 765
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 3 046
Unit Price: 0,52000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 036
Unit Price: 0,53000 €
Datasheet
MINIP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA7004S0L

DigiKey Part Number
DSA7004S0LTR-ND - Tape & Reel (TR)
DSA7004S0LCT-ND - Cut Tape (CT)
DSA7004S0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA7004S0L
Description
TRANS PNP 50V 2A MINIP3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 120MHz 1 W Surface Mount MiniP3-F2-B
EDA/CAD Models
DSA7004S0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 50mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
170 @ 200mA, 2V
Power - Max
1 W
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,23309 €233,09 €
2 0000,21448 €428,96 €
3 0000,20492 €614,76 €
5 0000,19413 €970,65 €
7 0000,18772 €1 314,04 €
10 0000,18453 €1 845,30 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82800 €