
DSA2G01B0L | |
---|---|
DigiKey Part Number | DSA2G01B0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSA2G01B0L |
Description | TRANS PNP 20V 0.03A MINI3-G3-B |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 30 mA 300MHz 200 mW Surface Mount MINI3-G3-B |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 10V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | MINI3-G3-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 0,03083 € | 184,98 € |
9 000 | 0,02916 € | 262,44 € |
15 000 | 0,02727 € | 409,05 € |
21 000 | 0,02614 € | 548,94 € |
30 000 | 0,02504 € | 751,20 € |
75 000 | 0,02260 € | 1 695,00 € |
150 000 | 0,02108 € | 3 162,00 € |
300 000 | 0,02102 € | 6 306,00 € |
Unit Price without VAT: | 0,03083 € |
---|---|
Unit Price with VAT: | 0,03700 € |