
AN33014UA-EVB-0 | |
|---|---|
DigiKey Part Number | AN33014UA-EVB-0-ND |
Manufacturer | |
Manufacturer Product Number | AN33014UA-EVB-0 |
Description | EVAL BOARD FOR AN33014UA |
Customer Reference | |
Detailed Description | AN33014UA - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Panasonic Industry | Current - Output 1.5A |
Packaging Box | Voltage - Input 5V ~ 25V |
Part Status Obsolete | Regulator Topology Buck |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AN33014UA |

