RF Amplifier IC WiMax, WLAN 1.9GHz ~ 2.4GHz SSMINI-5DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN26013A-NL

DigiKey Part Number
AN26013A-NLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AN26013A-NL
Description
IC AMP WIMAX 2.4GHZ SSMINI-5DC
Customer Reference
Detailed Description
RF Amplifier IC WiMax, WLAN 1.9GHz ~ 2.4GHz SSMINI-5DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.9GHz ~ 2.4GHz
P1dB
-10dBm
Gain
15.5dB
Noise Figure
1.3dB
RF Type
WiMax, WLAN
Voltage - Supply
2.8V
Current - Supply
10mA
Test Frequency
1.96GHz
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMINI-5DC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.