Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMG885543

DigiKey Part Number
10-AMG885543TR-ND - Tape & Reel (TR)
10-AMG885543CT-ND - Cut Tape (CT)
10-AMG885543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMG885543
Description
SENSOR IR 5.0V 90 DEGREE FOV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) 0.0625°C 14-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-
Sensing Temperature - Remote
0°C ~ 80°C (IR)
Output Type
I2C
Voltage - Supply
4.5V ~ 5.5V
Resolution
0.0625°C
Features
Sleep Mode, Standby Mode, Thermal Array
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
0°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
14-SMD Module
Supplier Device Package
14-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,82000 €25,82 €
523,66800 €118,34 €
1022,86900 €228,69 €
2522,36880 €559,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10021,07200 €2 107,20 €
20020,51015 €4 102,03 €
30020,20330 €6 060,99 €
Manufacturers Standard Package
Unit Price without VAT:25,82000 €
Unit Price with VAT:30,98400 €