
AMG8832EK | |
|---|---|
DigiKey Part Number | P121977-ND |
Manufacturer | |
Manufacturer Product Number | AMG8832EK |
Description | GRID EYE EVAL KIT |
Customer Reference | |
Detailed Description | AMG8832 - Motion, Thermoelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Motion, Thermoelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | AMG8832 | |
Note | - |

