
AGF10721 | |
|---|---|
DigiKey Part Number | AGF10721-ND |
Manufacturer | |
Manufacturer Product Number | AGF10721 |
Description | ACCELEROMETER 0.5G ANALOG |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±0.5g 12.5Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±0.5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 3000 | |
Bandwidth | 12.5Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 10.8V ~ 12.2V | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

